AT12P-BT-BK | Amphenol

Boot for Male Cable Connector 12 poles

Order No.: 72F3197
MPN:
AT12P-BT-BK
AT12PBTBK
Series: A-Serie
AT12P-BT-BK Amphenol Insulating Sleeves Image 1
AT12P-BT-BK Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, AT12P-BT-BK, Amphenol

Protective cap (Backshell) for 12-way Receptacle, Black.

Technical specifications
Filter Property Value
Pin number 12 pole
Material PVC
Colour black
Length 83.6 mm
Version pin
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15