NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0226 €
50 pcs.
2.8084 €
100 pcs.
2.6180 €
120 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ARC40-BT, Amphenol
40 Position, Protective cap, Black (For use on both Plug and Receptacle).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Material | thermoplastic | |
| Colour | black | |
| Length | 123.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |