ARC24-BT | Amphenol

Boot for ARC 24 poles

Order No.: 72F3152
MPN:
ARC24-BT
ARC24BT
Series: A-Serie
ARC24-BT Amphenol Insulating Sleeves Image 1
ARC24-BT Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6418 €
50 pcs.
2.4514 €
100 pcs.
2.2967 €
160 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ARC24-BT, Amphenol

24 Position, Protective cap, Black (For use on both Plug and Receptacle).

Technical specifications
Filter Property Value
Pin number 24 pole
Material thermoplastic
Colour black
Length 125.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes