ARB48-60-BT | Amphenol

Boot for 40, 60 Receptacles and Plugs Connectors

Order No.: 72F3151
MPN:
ARB48-60-BT
ARB4860BT
Series: A-Serie
ARB48-60-BT Amphenol Insulating Sleeves Image 1
ARB48-60-BT Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7489 €
50 pcs.
2.5466 €
100 pcs.
2.3800 €
120 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ARB48-60-BT, Amphenol

Protective cap for 48 & 60 Receptacles and Plugs Connectors, Right Angle, Black.

Technical specifications
Filter Property Value
Pin number 48 pole/68 pole
Material plastisol
Colour black
Length 110.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes