ARB102-BT | Amphenol
Boot for 102, 128 Position Receptacles and Plugs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1174 €
50 pcs.
3.8199 €
100 pcs.
3.5700 €
160 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ARB102-BT, Amphenol
Protective cap for 102 & 128 Position Receptacles and Plugs, Straight, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 102 pole/128 pole | |
| Material | plastisol | |
| Colour | black | |
| Length | 148.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |