ARB102-BT-RA | Amphenol

Boot for 102, 128 Position Receptacles and Plugs

Order No.: 72F3150
MPN:
ARB102-BT-RA
ARB102BTRA
Series: A-Serie
ARB102-BT-RA Amphenol Insulating Sleeves Image 1
ARB102-BT-RA Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5815 €
50 pcs.
4.2483 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ARB102-BT-RA, Amphenol

Protective cap for 102 & 128 Position Receptacles and Plugs, Right Angle, Black.

Technical specifications
Filter Property Value
Pin number 102 pole/128 pole
Material plastisol
Colour black
Length 160.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes