TA 0100 146 | Amphenol
Crimping pliers for circular connector, 0.14-0.5 mm², AWG 26-16, Amphenol TA 0100 146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
410.5143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
410.51 € *
Price list
Quantity
Price per unit*
1 pcs.
410.5143 €
3 pcs.
398.1859 €
10 pcs.
384.5128 €
25 pcs.
374.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp pliers for eco mate contacts.
Fixed crimp dies with two different profiles; Terminating range: 0.14 to 0.5 mm² (yellow marker) and 0.5 to 1.5 mm² (red marker), spring-loaded clamping plate for contact retention and positioning. Length: 195 mm.
Technical attributes (type, number of poles, connection type): TA 0100 146, crimp pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | circular connector | |
| Crimping Range (mm²) | 0.14-0.5 mm² | |
| Crimping Range (AWG) | AWG 26-16 | |
| Length | 195 mm | |
| Weight | 370 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |