VN01 016 0011 1 | Amphenol
Pin contact, 0.14-0.5 mm², AWG 26-20, crimp connection, silver-plated, VN01 016 0011 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8015 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.80 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8015 €
2 pcs.
46.3148 €
5 pcs.
42.6139 €
10 pcs.
38.7821 €
*incl. VAT plus shipping costs
Subject to prior sale
Male crimp contact for eco mate.
Punched contact, silver-plated; Contact diameter: 1.6 mm.
Technical attributes (type, terminal cross-section, inslation diameter): VN 01 016 0011, 0.14 to 0.5 mm², 1.0 to 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| contact surface | silver-plated | |
| Insulation diameter | 1.6-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |