VN01 016 0004 1 | Amphenol
Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, silver-plated, VN01 016 0004 1, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
47.0288 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.03 € *
Price list
Quantity
Price per unit*
1 pck.
47.0288 €
5 pck.
44.6726 €
10 pck.
42.4235 €
25 pck.
40.3410 €
*incl. VAT plus shipping costs
Subject to prior sale
Male crimp contact for eco mate.
Punched contact, silver-plated; Contact diameter: 1.6 mm.
Technical attributes (type, terminal cross-section, inslation diameter): VN 01 016 0004, 0.5 to 1.5 mm², 1.8 to 2.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| contact surface | silver-plated | |
| Insulation diameter | 1.8-2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |