ATS06-34SA2 | Amphenol
Socket housing, 34 pole, straight, 4 rows, black, ATS06-34SA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.4855 €
50 pcs.
6.0690 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, ATS06-34SA2, Amphenol
34 Position Plug, Socket, Contact Size 20, Double Latch, Keyed A, End Cap, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 34 pole | |
| Version | straight | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |