ATS06-34SA1 | Amphenol

Socket housing, 34 pole, straight, 4 rows, black, ATS06-34SA1

Order No.: 72F3145
MPN:
ATS06-34SA1
ATS0634SA1
Series: A-Serie
ATS06-34SA1 Amphenol Automotive Power Connectors Image 1
ATS06-34SA1 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.4855 €
50 pcs.
6.0690 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATS06-34SA1, Amphenol

34 Position Plug, Socket, Contact Size 20, Single Latch, Keyed A, End Cap, Black.

Technical specifications
Filter Property Value
Contact type socket
Pin number 34 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes