ATS04-26PB | Amphenol
Plug, 26 pole, straight, 4 rows, black, ATS04-26PB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.1170 €
50 pcs.
4.8076 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, ATS04-26PB, Amphenol
26 Position In-line Receptacle, Pin, Keyed B, Contact Size 20, Single Latch, End Cap, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 26 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |