ATS04-26PA | Amphenol

Plug, 26 pole, straight, 4 rows, black, ATS04-26PA

Order No.: 72F2826
MPN:
ATS04-26PA
ATS0426PA
Series: A-Serie
ATS04-26PA Amphenol Automotive Power Connectors Image 1
ATS04-26PA Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.1170 €
50 pcs.
4.8076 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATS04-26PA, Amphenol

26 Position In-line Receptacle, Pin, Keyed A, Contact Size 20, Single Latch, End Cap, Black.

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version straight
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15