ATP06-4S-RD01BK | Amphenol

Socket housing, 4 pole, straight, 2 rows, black, ATP06-4S-RD01BK

Order No.: 72F3144
MPN:
ATP06-4S-RD01BK
ATP064SRD01BK
Series: A-Serie
ATP06-4S-RD01BK Amphenol Automotive Power Connectors Image 1
ATP06-4S-RD01BK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4161 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
550 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATP06-4S-RD01BK, Amphenol

4-Way Plug, Female Connector with Reduced Diameter Seal, Black.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes