ATM06-12SD-SS01 | Amphenol

Socket housing, 12 pole, straight, 2 rows, brown, ATM06-12SD-SS01

Order No.: 72F3119
MPN:
ATM06-12SD-SS01
ATM0612SDSS01
Series: A-Serie
ATM06-12SD-SS01 Amphenol Automotive Power Connectors Image 1
ATM06-12SD-SS01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
50 pcs.
1.7850 €
100 pcs.
1.6779 €
200 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-12SD-SS01, Amphenol

12 Position Plug, Socket, Keyed D, Solid Seal, Snap-Fit End Cap, Brown.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour brown
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes