ATM06-12SB-RD01 | Amphenol

Socket housing, 12 pole, straight, 2 rows, black, ATM06-12SB-RD01

Order No.: 72F3106
MPN:
ATM06-12SB-RD01
ATM0612SBRD01
Series: A-Serie
ATM06-12SB-RD01 Amphenol Automotive Power Connectors Image 1
ATM06-12SB-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.5827 €
200 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-12SB-RD01, Amphenol

12 Position Plug, Socket, Keyed B, Reduced Diameter Rear Seal, Grey.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes