ATHD06-1-8S | Amphenol
Socket housing, 1 pole, straight, black, ATHD06-1-8S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3562 €
50 pcs.
2.2015 €
100 pcs.
2.0587 €
350 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, ATHD06-1-8S, Amphenol
1 Position Plug, Socket, Contact Size 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 1 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 500 V | |
| Rated current | 60 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |