ATHD04-1-4P | Amphenol
Plug, 1 pole, straight, black, ATHD04-1-4P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2368 €
50 pcs.
3.0226 €
100 pcs.
2.8322 €
200 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, ATHD04-1-4P, Amphenol
1 Position Receptacle , 100A / 1000V, Pin, environmentally sealed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 1 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 100 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |