AT06-12SD-OMBRN | Amphenol

Socket housing, 12 pole, straight, 2 rows, brown, AT06-12SD-OMBRN

Order No.: 72F2944
MPN:
AT06-12SD-OMBRN
AT0612SDOMBRN
Series: A-Serie
AT06-12SD-OMBRN Amphenol Automotive Power Connectors Image 1
AT06-12SD-OMBRN Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7723 €
50 pcs.
3.5224 €
100 pcs.
3.2963 €
200 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-12SD-OMBRN, Amphenol

12 Position Overmolded Plug, Socket, Keyed D, Brown.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour brown
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes