AT06-12SC-SRGN | Amphenol

Socket housing, 12 pole, straight, 2 rows, green, AT06-12SC-SRGN

Order No.: 72F2943
MPN:
AT06-12SC-SRGN
AT0612SCSRGN
Series: A-Serie
AT06-12SC-SRGN Amphenol Automotive Power Connectors Image 1
AT06-12SC-SRGN Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
50 pcs.
3.5105 €
100 pcs.
3.2963 €
200 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-12SC-SRGN, Amphenol

12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, C Position Key, Green.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes