AT06-12SB-SRBK | Amphenol

Socket housing, 12 pole, straight, 2 rows, black, AT06-12SB-SRBK

Order No.: 72F2940
MPN:
AT06-12SB-SRBK
AT0612SBSRBK
Series: A-Serie
AT06-12SB-SRBK Amphenol Automotive Power Connectors Image 1
AT06-12SB-SRBK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
50 pcs.
3.5105 €
100 pcs.
3.2963 €
200 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-12SB-SRBK, Amphenol

12-Way Plug, Female Connector with B Position Key and Shrink Boot Adapter.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes