ATP06-2S-CAP | Amphenol
Protective cap, gray, IP68/IP69K for plug, straight, ATP series, ATP06-2S-CAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 1 Week
Protective Cap, ATP06-2S-CAP, Amphenol
Dust cap for 2 position plug, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | gray, IP68/IP69K | |
| Suitable for | plug, straight, ATP series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |