AT04-2P-R120YEL | Amphenol
Housing, connector, pin, male, 2 pole, 120R resisitor, AT04-2P-R120YEL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 1 Week
Housing, AT04-2P-R120YEL, Amphenol
2-Way CAN bus Receptacle, 120 Ohm Resistor, Yellow (Standard Wedgelock included) NOTE: Resistor is between A and B Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | pin, 2-pole | |
| Suitable for | AT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |