AT04-2P-D1N4GRY | Amphenol

Housing, connector, pin, male, 2 pole, with diode,AT04-2P-D1N4GRY

Order No.: 72F2759
MPN:
AT04-2P-D1N4GRY
AT042PD1N4GRY
Series: A-Serie
AT04-2P-D1N4GRY Amphenol Accessories for Industrial Connectors Image 1
AT04-2P-D1N4GRY Amphenol Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.856 €

Housing, AT04-2P-D1N4GRY, Amphenol

2 position pin receptacle, 1N4004 diode with nickel plated pins, endcap, grey.

Technical specifications
Filter Property Value
Product type housing
Version pin, 2-pole
Suitable for AT series
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back