902-5039 | Amphenol RF
Plug 50 Ω, RG-316/U, straight, 902-5039
Order No.: 81F4550
EAN: 4099889847819
MPN:
902-5039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.7364 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 902-5039, Amphenol RF
RF Connector, D-Sub Straight Crimp Plug for RG-316, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Cable Group | RG-316/U | |
| Design | straight | |
| Contact material | beryllium copper, gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |