SMP-MSLD-PCT-6 | Amphenol RF
SMP panel socket 50 Ω, solder connection, angled, SMP-MSLD-PCT-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, SMP-MSLD-PCT-6, Amphenol RF
RF Connector, SMP Right Angle PCB Jack, Limited Detent, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMP | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |