PSMP-MSLD-PCT25 | Amphenol RF

PSMP panel socket 50 Ω, solder connection, straight, PSMP-MSLD-PCT25

Order No.: 81F4786
EAN: 4099889849097
MPN:
PSMP-MSLD-PCT25
Series: PSMP
PSMP-MSLD-PCT25 Amphenol RF Coaxial Connectors Image 1
PSMP-MSLD-PCT25 Amphenol RF Coaxial Connectors Image 2
PSMP-MSLD-PCT25 Amphenol RF Coaxial Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.9964 €

RF Connector, PSMP-MSLD-PCT25, Amphenol RF

RF Connector, PSMP Straight PCB Jack, Through-Hole, Limited Detent, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector PSMP
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes