FA1-NCRP-PCB-8 | Amphenol RF
FAKRA plug 50 Ω, solder connection, angled, FA1-NCRP-PCB-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.3078 €
50 pcs.
3.9627 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, FA1-NCRP-PCB-8, Amphenol RF
RF Connector, FAKRA Right Angle PCB Plug, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | FAKRA | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 80 pieces |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |