930-108P-51S | Amphenol RF
QMA plug 50 Ω, RG-402, Belden 1673A, solder connection, straight, 930-108P-51S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8904 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 930-108P-51S, Amphenol RF
RF Connector, QMA Straight Solder Plug for .141 Semi-Rigid, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | QMA | |
| Cable Group | RG-402, Belden 1673A | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |