930-106P-51A | Amphenol RF
QMA plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, angled, 930-106P-51A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 930-106P-51A, Amphenol RF
RF Connector, QMA Right Angle Crimp Plug for LMR-240, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | QMA | |
| Cable Group | RG-8X, LMR-240, Belden 9258 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |