919-NM119J-51A | Amphenol RF

MCX panel socket 50 Ω, solder connection, angled, 919-NM119J-51A

Order No.: 81F4672
EAN: 4099889848663
MPN:
919-NM119J-51A
Series: MCX
919-NM119J-51A Amphenol RF Coaxial Connectors Image 1
919-NM119J-51A Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,743.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.4335 €

RF Connector, 919-NM119J-51A, Amphenol RF

RF Connector, MCX Right Angle PCB Jack, Non-Magnetic, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector MCX
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No