919-385J-51S | Amphenol RF

MCX panel socket 50 Ω, solder connection, straight, 919-385J-51S

Order No.: 81F4665
EAN: 4099889848618
MPN:
919-385J-51S
Series: MCX
919-385J-51S Amphenol RF Coaxial Connectors Image 1
919-385J-51S Amphenol RF Coaxial Connectors Image 2
919-385J-51S Amphenol RF Coaxial Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.4736 €
50 pcs.
5.9619 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 919-385J-51S, Amphenol RF

RF Connector, MCX Edge Mount PCB Jack, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector MCX
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No