919-120P-51SX | Amphenol RF
MCX plug 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, straight, 919-120P-51SX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 919-120P-51SX, Amphenol RF
RF Connector, MCX Straight Solder Plug for .085 and .086 Semi-Rigid Cable, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MCX | |
| Cable Group | 0.085 semi-rigid, 0.086 semi-rigid | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |