908-NM22109 | Amphenol RF

MMCX panel socket 50 Ω, solder connection, straight, 908-NM22109

Order No.: 81F4630
EAN: 4099889848304
MPN:
908-NM22109
Series: MMCX
908-NM22109 Amphenol RF Coaxial Connectors Image 1
908-NM22109 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7203 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,472.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
14.7203 €

RF Connector, 908-NM22109, Amphenol RF

RF Connector, MMCX Straight PCB Jack, Non-Magnetic, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector MMCX
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No