908-NM22106 | Amphenol RF
MMCX panel socket 50 Ω, solder connection, straight, 908-NM22106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.9012 €
50 pcs.
8.1872 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 908-NM22106, Amphenol RF
RF Connector, MMCX Straight PCB Jack, Non-Magnetic, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |