908-43600 | Amphenol RF

MMCX plug 50 Ω, 0.047 semi-rigid, solder connection, angled, 908-43600

Order No.: 81F4628
EAN: 4099889848281
MPN:
908-43600
Series: MMCX
908-43600 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,482.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
14.8274 €

RF Connector, 908-43600, Amphenol RF

RF Connector, MMCX Right Angle Solder Plug for .047 Semi-Rigid, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector MMCX
Cable Group 0.047 semi-rigid
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No