908-43300 | Amphenol RF
MMCX plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 908-43300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 908-43300, Amphenol RF
RF Connector, MMCX Right Angle Crimp Plug for RG-174, RG-188A, RG-316, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |