903-535P-71A | Amphenol RF
Mini SMB plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, angled, 903-535P-71A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 903-535P-71A, Amphenol RF
RF Connector, Mini-SMB Right Angle Crimp Plug for RG-179, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | mini SMB | |
| Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |