903-409J-53P | Amphenol RF
SMB panel socket 50 Ω, solder connection, straight, 903-409J-53P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
10 pcs.
24.8829 €
25 pcs.
23.8000 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 903-409J-53P, Amphenol RF
RF Connector, SMB Straight PCB Jack, Through Hole, Slide-On, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |