901-9891-RFX | Amphenol RF
SMA flange socket 50 Ω, solder connection, straight, 901-9891-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5648 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.4105 €
25 pcs.
14.1729 €
50 pcs.
12.8996 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-9891-RFX, Amphenol RF
RF Connector, SMA Straight Solder Jack, Panel Mount, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |