901-9870 | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 901-9870

Order No.: 81F4528
EAN: 4099889847673
MPN:
901-9870
Series: SMA
901-9870 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
733.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.3304 €

RF Connector, 901-9870, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-58, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No