901-9867-RFX | Amphenol RF
SMA plug 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, straight, 901-9867-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.8425 €
50 pcs.
6.2951 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-9867-RFX, Amphenol RF
RF Connector, SMA Straight Solder Plug for .085, .086 Semi-Rigid Cable, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | 0.085 semi-rigid, 0.086 semi-rigid | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |