901-9601-3 | Amphenol RF

SMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 901-9601-3

Order No.: 81F2573
EAN: 4099889836882
MPN:
901-9601-3
Series: SMA
901-9601-3 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
948.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
37.9253 €

RF Connector, 901-9601-3, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-316, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No