901-10512-3 | Amphenol RF
SMA panel socket 50 Ω, solder connection, straight, 901-10512-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.2431 €
25 pcs.
15.8627 €
50 pcs.
14.4347 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-10512-3, Amphenol RF
RF Connector, SMA End Launch PCB Jack, Through Hole, 0.015" Pin, Round Flange W/Flats, 0.093" Beveled Legs, High-Frequency, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |