901-10170 | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 901-10170

Order No.: 81F4392
EAN: 4099889846768
MPN:
901-10170
Series: SMA
901-10170 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
717.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.1757 €

RF Connector, 901-10170, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-58, Reverse Polarity, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No