901-10025-RFX | Amphenol RF
SMA plug 50 Ω, RG-316, solder connection, straight, 901-10025-RFX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7794 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.6727 €
25 pcs.
13.5065 €
50 pcs.
12.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 901-10025-RFX, Amphenol RF
RF Connector, SMA Straight Crimp Plug for RD-316, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-316 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |