531-40144 | Amphenol RF

F panel socket 75 Ω, solder connection, straight, 531-40144

Order No.: 81F4361
EAN: 4099889846515
MPN:
531-40144
Series: F
531-40144 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6894 €
50 pcs.
2.4633 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 531-40144, Amphenol RF

RF Connector, F-Type Right Angle PCB Jack, Bulkhead, 75 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector F
Design straight
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Original Packaging Tray with 80 pieces
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No