431-129J-52S | Amphenol RF

4.3/10 flange socket 50 Ω, solder connection, straight, 431-129J-52S

Order No.: 81F4315
EAN: 4099889846454
MPN:
431-129J-52S
Series: 4.3/10
431-129J-52S Amphenol RF Coaxial Connectors Image 1
431-129J-52S Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7901 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
939.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.7901 €

RF Connector, 431-129J-52S, Amphenol RF

RF Connector, 4.3-10 Straight Jack, Low PIM, 4-Hole Flange Receptacle, Solder Cup, 50 Ω

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector 4.3/10
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No