431-123P-52S | Amphenol RF
4.3/10 plug 50 Ω, RG-402, Belden 1673A, press-fit, straight, 431-123P-52S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3692 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
28.0364 €
25 pcs.
26.8226 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 431-123P-52S, Amphenol RF
RF Connector, 4.3-10 Straight Plug for .141" Semi-Rigid, Low PIM, 50 Ω\n
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 4.3/10 | |
| Cable Group | RG-402, Belden 1673A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | press-fit |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |