431-117J-52S | Amphenol RF
4.3/10 flange socket 50 Ω, solder connection, straight, 431-117J-52S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3819 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 431-117J-52S, Amphenol RF
RF Connector, 4.3-10 Straight Jack, Low PIM, 4-Hole Flange Receptacle, M3 Thread, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | 4.3/10 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |